FIT-221L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221L1/2 BK004

DigiKey Part Number
A201B-50-ND
Manufacturer
Manufacturer Product Number
F221L1/2 BK004
Description
HEAT SHRINK LSZH 2:1 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant, Low Smoke
Color
Operating Temperature
-40°C ~ 125°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/2" X 200' BLACK
In-Stock: 0
Unit Price: $850.54000
HEAT SHRINK LSZH 2:1 100'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 25'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 10'
In-Stock: 0
Unit Price:
HEAT SHRINK LSZH 2:1 5'
In-Stock: 0
Unit Price: