
AOZ1356DI-02 | |
---|---|
DigiKey Part Number | 785-AOZ1356DI-02TR-ND - Tape & Reel (TR) 785-AOZ1356DI-02CT-ND - Cut Tape (CT) 785-AOZ1356DI-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1356DI-02 |
Description | 5.5V/3A ECPOWER PROTECTION SWITC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 39mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.19400 | $11.94 |
25 | $1.07800 | $26.95 |
100 | $0.95120 | $95.12 |
250 | $0.89052 | $222.63 |
500 | $0.85400 | $427.00 |
1,000 | $0.82393 | $823.93 |
2,500 | $0.79218 | $1,980.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77304 | $3,865.20 |
10,000 | $0.75729 | $7,572.90 |
15,000 | $0.74940 | $11,241.00 |