
AOTF4N90 | |
---|---|
DigiKey Part Number | AOTF4N90-ND |
Manufacturer | |
Manufacturer Product Number | AOTF4N90 |
Description | MOSFET N-CH 900V 4A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 900 V 4A (Tc) 37W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.88866 | $888.66 |