AON6774 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 239
Unit Price: $2.51000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.59000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6774

DigiKey Part Number
785-1672-2-ND - Tape & Reel (TR)
785-1672-1-ND - Cut Tape (CT)
785-1672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6774
Description
MOSFET N-CH 30V 44A/85A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 44A (Ta), 85A (Tc) 6.2W (Ta), 48W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.05mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes