


AON6452 | |
---|---|
DigiKey Part Number | 785-1231-2-ND - Tape & Reel (TR) 785-1231-1-ND - Cut Tape (CT) 785-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6452 |
Description | MOSFET N-CH 100V 6.5A/26A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 26A (Tc) 2W (Ta), 35W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82859 | $2,485.77 |
6,000 | $0.78682 | $4,720.92 |