AON6362 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 11
Unit Price: $1.19000
Datasheet

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.36986
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.48025
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,210
Unit Price: $0.90000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $2.33000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $1.66000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6362

DigiKey Part Number
785-1741-2-ND - Tape & Reel (TR)
785-1741-1-ND - Cut Tape (CT)
785-1741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6362
Description
MOSFET N-CH 30V 27A/60A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 27A (Ta), 60A (Tc) 6.2W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
820 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes