AON4803 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $2.27000
Datasheet
8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON4803

DigiKey Part Number
AON4803-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON4803
Description
MOSFET 2P-CH 20V 3.4A 8DFN
Customer Reference
Detailed Description
Mosfet Array 20V 3.4A 1.7W Surface Mount 8-DFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.4A
Rds On (Max) @ Id, Vgs
90mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
745pF @ 10V
Power - Max
1.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes