
AON2405 | |
---|---|
DigiKey Part Number | 785-1392-2-ND - Tape & Reel (TR) 785-1392-1-ND - Cut Tape (CT) 785-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON2405 |
Description | MOSFET P-CH 20V 8A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1025 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29263 | $877.89 |
6,000 | $0.26874 | $1,612.44 |
9,000 | $0.25657 | $2,309.13 |
15,000 | $0.24288 | $3,643.20 |
21,000 | $0.23478 | $4,930.38 |
30,000 | $0.22949 | $6,884.70 |