
AOKS30B60D1 | |
---|---|
DigiKey Part Number | 785-1758-ND |
Manufacturer | |
Manufacturer Product Number | AOKS30B60D1 |
Description | IGBT 600V 60A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 208 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 96 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 30A | |
Power - Max | 208 W | |
Switching Energy | 1.1mJ (on), 240µJ (off) | |
Input Type | Standard | |
Gate Charge | 34 nC | |
Td (on/off) @ 25°C | 20ns/58ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.92000 | $5.92 |
30 | $3.25700 | $97.71 |
120 | $2.66983 | $320.38 |
510 | $2.23902 | $1,141.90 |
1,020 | $2.08174 | $2,123.37 |
2,010 | $2.01440 | $4,048.94 |