
AOK065A60 | |
---|---|
DigiKey Part Number | 785-AOK065A60-ND |
Manufacturer | |
Manufacturer Product Number | AOK065A60 |
Description | N |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.1A (Ta), 20A (Tc) 8.3W (Ta), 208W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1935 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $5.78975 | $1,389.54 |