
AOD8N25 | |
---|---|
DigiKey Part Number | 785-1361-2-ND - Tape & Reel (TR) 785-1361-1-ND - Cut Tape (CT) 785-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD8N25 |
Description | MOSFET N CH 250V 8A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 8A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 306 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.58886 | $1,472.15 |
5,000 | $0.54608 | $2,730.40 |
7,500 | $0.52429 | $3,932.18 |
12,500 | $0.51544 | $6,443.00 |