
AOD480 | |
---|---|
DigiKey Part Number | 785-1113-2-ND - Tape & Reel (TR) 785-1113-1-ND - Cut Tape (CT) 785-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD480 |
Description | MOSFET N-CH 30V 25A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 2.5W (Ta), 21W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.27994 | $699.85 |
5,000 | $0.25627 | $1,281.35 |
7,500 | $0.24420 | $1,831.50 |
12,500 | $0.23065 | $2,883.12 |
17,500 | $0.22262 | $3,895.85 |
25,000 | $0.21482 | $5,370.50 |
62,500 | $0.21128 | $13,205.00 |