
AOD296A | |
---|---|
DigiKey Part Number | 800-3744-2-ND - Tape & Reel (TR) 800-3744-1-ND - Cut Tape (CT) 800-3744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD296A |
Description | MOSFET N-CH 100V 70A TO252 |
Customer Reference | |
Detailed Description | 70A (Tc) Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Current - Continuous Drain (Id) @ 25°C | ||
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.76341 | $1,908.53 |
5,000 | $0.71104 | $3,555.20 |
7,500 | $0.69940 | $5,245.50 |