AOB270L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.09000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $9.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $9.15000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.32000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet
AOB290L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB270L

DigiKey Part Number
785-1472-2-ND - Tape & Reel (TR)
785-1472-1-ND - Cut Tape (CT)
785-1472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB270L
Description
MOSFET N-CH 75V 21.5A/140A TO263
Customer Reference
Detailed Description
N-Channel 75 V 21.5A (Ta), 140A (Tc) 2.1W (Ta), 500W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
215 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10350 pF @ 37.5 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.