
AOB11S65L | |
---|---|
DigiKey Part Number | 785-1542-2-ND - Tape & Reel (TR) 785-1542-1-ND - Cut Tape (CT) 785-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB11S65L |
Description | MOSFET N-CH 650V 11A TO263 |
Customer Reference | |
Detailed Description | N-Channel 650 V 11A (Tc) 198W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 399mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 646 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 198W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.91000 | $4.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.71641 | $1,373.13 |
1,600 | $1.59768 | $2,556.29 |
2,400 | $1.56271 | $3,750.50 |