AOB1100L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $4.62000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.87000
Datasheet

Similar


Infineon Technologies
In Stock: 215
Unit Price: $2.80000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $4.58000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $5.32000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $6.99000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $5.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.89000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.38000
Datasheet

Similar


Vishay Siliconix
In Stock: 255
Unit Price: $4.68000
Datasheet
AOB290L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB1100L

DigiKey Part Number
785-1319-2-ND - Tape & Reel (TR)
785-1319-1-ND - Cut Tape (CT)
785-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB1100L
Description
MOSFET N-CH 100V 8A/130A TO263
Customer Reference
Detailed Description
N-Channel 100 V 8A (Ta), 130A (Tc) 2.1W (Ta), 500W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4833 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 500W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes