
AO7413 | |
---|---|
DigiKey Part Number | 785-1091-2-ND - Tape & Reel (TR) 785-1091-1-ND - Cut Tape (CT) 785-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO7413 |
Description | MOSFET P-CH 20V 1.4A SC70-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.4A (Ta) 350mW (Ta) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 113mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22992 | $689.76 |
6,000 | $0.21025 | $1,261.50 |
9,000 | $0.20022 | $1,801.98 |
15,000 | $0.18896 | $2,834.40 |
21,000 | $0.18229 | $3,828.09 |
30,000 | $0.17581 | $5,274.30 |
75,000 | $0.17121 | $12,840.75 |