
AO6800 | |
---|---|
DigiKey Part Number | 785-1081-2-ND - Tape & Reel (TR) 785-1081-1-ND - Cut Tape (CT) 785-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6800 |
Description | MOSFET 2N-CH 30V 3.4A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A 1.15W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 235pF @ 15V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26552 | $796.56 |
6,000 | $0.24342 | $1,460.52 |
9,000 | $0.23216 | $2,089.44 |
15,000 | $0.21951 | $3,292.65 |
21,000 | $0.21201 | $4,452.21 |
30,000 | $0.20473 | $6,141.90 |