
AO6415 | |
---|---|
DigiKey Part Number | 785-1205-2-ND - Tape & Reel (TR) 785-1205-1-ND - Cut Tape (CT) 785-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6415 |
Description | MOSFET P-CH 20V 3.3A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.3A (Ta) 1.25W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.93000 | $0.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21379 | $641.37 |
6,000 | $0.19524 | $1,171.44 |
9,000 | $0.18580 | $1,672.20 |
15,000 | $0.17518 | $2,627.70 |
21,000 | $0.16889 | $3,546.69 |
30,000 | $0.16278 | $4,883.40 |
75,000 | $0.15664 | $11,748.00 |