
AO6401A | |
---|---|
DigiKey Part Number | 785-1068-2-ND - Tape & Reel (TR) 785-1068-1-ND - Cut Tape (CT) 785-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6401A |
Description | MOSFET P-CH 30V 5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 44mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22188 | $665.64 |
6,000 | $0.20277 | $1,216.62 |
9,000 | $0.19303 | $1,737.27 |
15,000 | $0.18209 | $2,731.35 |
21,000 | $0.17561 | $3,687.81 |
30,000 | $0.16931 | $5,079.30 |
75,000 | $0.16392 | $12,294.00 |