
AO4403 | |
---|---|
DigiKey Part Number | 785-1019-2-ND - Tape & Reel (TR) 785-1019-1-ND - Cut Tape (CT) 785-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4403 |
Description | MOSFET P-CH 30V 6A 8SOIC |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 6.1A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1128 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35129 | $1,053.87 |
6,000 | $0.32363 | $1,941.78 |
9,000 | $0.30955 | $2,785.95 |
15,000 | $0.29372 | $4,405.80 |
21,000 | $0.28595 | $6,004.95 |