
CT430-HSWF50MR | |
---|---|
DigiKey Part Number | 620-CT430-HSWF50MRTR-ND - Tape & Reel (TR) 620-CT430-HSWF50MRCT-ND - Cut Tape (CT) 620-CT430-HSWF50MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT430-HSWF50MR |
Description | XTREMESENSE TMR ULTRA-LOW NOISE, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Magnetoresistive Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT430-HSWF50MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.54000 | $6.54 |
5 | $5.85200 | $29.26 |
10 | $5.60000 | $56.00 |
25 | $5.29720 | $132.43 |
50 | $5.09180 | $254.59 |
100 | $4.90280 | $490.28 |
500 | $4.52290 | $2,261.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.38140 | $4,381.40 |
2,000 | $4.25162 | $8,503.24 |
3,000 | $4.18072 | $12,542.16 |