
A6264KLYTR-T | |
---|---|
DigiKey Part Number | 620-A6264KLYTR-TTR-ND - Tape & Reel (TR) 620-A6264KLYTR-TCT-ND - Cut Tape (CT) 620-A6264KLYTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6264KLYTR-T |
Description | IC LED DRVR LIN PWM 100MA 10MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 100mA 10-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.24900 | $22.49 |
25 | $2.04840 | $51.21 |
100 | $1.82780 | $182.78 |
250 | $1.72260 | $430.65 |
500 | $1.65924 | $829.62 |
1,000 | $1.60703 | $1,607.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.52871 | $6,114.84 |
8,000 | $1.49961 | $11,996.88 |