
A3291KUA-T | |
---|---|
DigiKey Part Number | 620-1709-ND |
Manufacturer | |
Manufacturer Product Number | A3291KUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A3291KUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10mT Trip, -10mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
5 | $1.25200 | $6.26 |
10 | $1.18700 | $11.87 |
25 | $1.11160 | $27.79 |
50 | $1.06000 | $53.00 |
100 | $1.01240 | $101.24 |
500 | $0.91748 | $458.74 |
1,000 | $0.88212 | $882.12 |
5,000 | $0.81102 | $4,055.10 |