A1126LLHLX-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $2.42000
Datasheet
SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1126LLHLX-T

DigiKey Part Number
620-A1126LLHLX-TTR-ND - Tape & Reel (TR)
620-A1126LLHLX-TCT-ND - Cut Tape (CT)
620-A1126LLHLX-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1126LLHLX-T
Description
MAGNETIC SWITCH OMNIPOLAR SOT23W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.5mT Trip, ±5mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
5$1.25200$6.26
10$1.18700$11.87
25$1.11160$27.79
50$1.06000$53.00
100$1.01240$101.24
500$0.91748$458.74
1,000$0.88212$882.12
5,000$0.81102$4,055.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.78455$7,845.50
20,000$0.76028$15,205.60
Manufacturers Standard Package