SA10BM331A19R09XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10BM331A19R09XXX

DigiKey Part Number
3222-SA10BM331A19R09XXXTR-ND - Tape & Reel (TR)
3222-SA10BM331A19R09XXXCT-ND - Cut Tape (CT)
3222-SA10BM331A19R09XXXDKR-ND - Digi-Reel®
Manufacturer
Aishi Capacitors (Hunan Aihua Group
Manufacturer Product Number
SA10BM331A19R09XXX
Description
CAP ALUM POLY 330UF 20% 2V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aishi Capacitors (Hunan Aihua Group
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.32000$2.32
10$1.50100$15.01
50$1.16080$58.04
100$1.05320$105.32
500$0.86800$434.00
1,000$0.80970$809.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.66492$2,327.22
Manufacturers Standard Package