AM1SS-0324SJZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1SS-2424SJZ

DigiKey Part Number
5245-AM1SS-2424SJZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1SS-2424SJZ
Description
1W DC/DC Converter
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.39000$3.39
5$3.27600$16.38
10$3.22200$32.22
25$3.15240$78.81
50$3.10180$155.09
100$3.05140$305.14
250$2.98612$746.53
500$2.93756$1,468.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.