
R12E96-100 | |
---|---|
DigiKey Part Number | 5221-R12E96-100-ND |
Manufacturer | |
Manufacturer Product Number | R12E96-100 |
Description | 1206 1/4W 1% SMD RESISTOR KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/4W Surface Mount 49100 Pieces (491 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 49100 Pieces (491 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $927.60000 | $927.60 |
10 | $793.00700 | $7,930.07 |