
AI-WB2-12F | |
---|---|
DigiKey Part Number | 4570-AI-WB2-12F-ND |
Manufacturer | |
Manufacturer Product Number | AI-WB2-12F |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | GPIO, I2C, JTAG, PWM, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | BL602 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 65mA | |
Current - Transmitting | 230mA ~ 260mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 22-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.80000 | $4.80 |
10 | $4.14300 | $41.43 |
50 | $3.75300 | $187.65 |
100 | $3.60070 | $360.07 |
250 | $3.41224 | $853.06 |
500 | $3.27916 | $1,639.58 |
1,000 | $3.15369 | $3,153.69 |
5,000 | $2.88969 | $14,448.45 |