

F-349-C6050 | |
---|---|
DigiKey Part Number | EAR1364-ND |
Manufacturer | |
Manufacturer Product Number | F-349-C6050 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | - | |
Length | 1.02" (25.8mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.04400 | $10.44 |
25 | $0.95640 | $23.91 |
50 | $0.90120 | $45.06 |
100 | $0.85430 | $85.43 |
250 | $0.80200 | $200.50 |
500 | $0.76832 | $384.16 |
1,000 | $0.73873 | $738.73 |