
ATS031031023-SF-10V | |
---|---|
DigiKey Part Number | 684-ATS031031023-SF-10V-ND |
Manufacturer | |
Manufacturer Product Number | ATS031031023-SF-10V |
Description | HEATSINK 31X31X23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS031031023-SF-10V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.220" (31.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Fin Height | 0.906" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.31°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $11.34500 | $113.45 |
25 | $10.80680 | $270.17 |
50 | $10.41620 | $520.81 |
100 | $10.03930 | $1,003.93 |
300 | $9.46910 | $2,840.73 |
500 | $9.21478 | $4,607.39 |
1,000 | $8.88027 | $8,880.27 |