
ATS-TCP-1029 | |
---|---|
DigiKey Part Number | 684-ATS-TCP-1029-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TCP-1029 |
Description | 4-PASS COLDPLATE 0.009C/W@1GPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 400 W 0.50 - 2.00GPM (1.9-7.6LPM) 0.008°C/W @ 1.5 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Power - Cooling | 400 W | |
Voltage | - | |
Flow Rate | 0.50 - 2.00GPM (1.9-7.6LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | 0.008°C/W @ 1.5 GPM | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 12.01" L x 3.94" W x 0.60" H (305.0mm x 100.0mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $951.86100 | $9,518.61 |