



ATS-PCB1019 | |
---|---|
DigiKey Part Number | ATS2061-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1019 |
Description | HEATSINK TO-218/TO-202/TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.59400 | $15.94 |
25 | $1.51840 | $37.96 |
50 | $1.46380 | $73.19 |
100 | $1.41090 | $141.09 |
300 | $1.33097 | $399.29 |
500 | $1.29536 | $647.68 |
1,000 | $1.24848 | $1,248.48 |
5,000 | $1.14593 | $5,729.65 |