



ATS-52325B-C1-R0 | |
---|---|
DigiKey Part Number | ATS1106-ND |
Manufacturer | |
Manufacturer Product Number | ATS-52325B-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.280" (32.51mm) | |
Width | 1.280" (32.51mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.84000 | $15.84 |
10 | $14.02900 | $140.29 |
25 | $13.36320 | $334.08 |
50 | $12.88000 | $644.00 |
100 | $12.41380 | $1,241.38 |
300 | $11.70843 | $3,512.53 |
500 | $11.39394 | $5,696.97 |
1,000 | $10.98006 | $10,980.06 |