New at DigiKey
USB-C40-S-RA-CS2-SMT-BK-30-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C40-S-RA-CS2-SMT-BK-30-TR

DigiKey Part Number
2057-USB-C40-S-RA-CS2-SMT-BK-30-TR-ND - Tape & Reel (TR)
2057-USB-C40-S-RA-CS2-SMT-BK-30-TRCT-ND - Cut Tape (CT)
2057-USB-C40-S-RA-CS2-SMT-BK-30-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C40-S-RA-CS2-SMT-BK-30-TR
Description
USB4 GEN2X2 RECEPTACLE, R/A SMT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
5V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.78000$2.78
10$2.36200$23.62
25$2.21360$55.34
50$2.10780$105.39
100$2.00710$200.71
250$1.88132$470.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$1.74949$1,224.64
1,400$1.66600$2,332.40
2,100$1.61903$3,399.96
3,500$1.56177$5,466.20
4,900$1.52516$7,473.28
7,000$1.48730$10,411.10
Manufacturers Standard Package