USB-C31-S-RA-CS1A-BK-SS-T/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: $3.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,337
Unit Price: $9.24000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.19000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.62000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $3.06000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $3.86000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $4.46000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $3.98000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $4.09000
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: $4.33000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $3.06000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $2.84000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C31-S-RA-CS1A-BK-SS-T/R

DigiKey Part Number
2057-USB-C31-S-RA-CS1A-BK-SS-T/RTR-ND - Tape & Reel (TR)
2057-USB-C31-S-RA-CS1A-BK-SS-T/RCT-ND - Cut Tape (CT)
2057-USB-C31-S-RA-CS1A-BK-SS-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C31-S-RA-CS1A-BK-SS-T/R
Description
USB TYPE C , RECEPTACLE, R/A, HY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000$1.62901$39,096.24