USB-C31-S-RA-CS12-BK-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $3.06000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 112
Unit Price: $3.67000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: $4.82000
Datasheet
USB-C31-S-RA-CS12-BK-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C31-S-RA-CS12-BK-TR
USB-C31-S-RA-CS12-BK-TR
USB-C31-S-RA-CS12-BK-TR

USB-C31-S-RA-CS12-BK-TR

DigiKey Part Number
2057-USB-C31-S-RA-CS12-BK-TR-ND - Tape & Reel (TR)
2057-USB-C31-S-RA-CS12-BK-TRCT-ND - Cut Tape (CT)
2057-USB-C31-S-RA-CS12-BK-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C31-S-RA-CS12-BK-TR
Description
SIDE LOAD RETENTION USB C
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.