



MUSB-B5-S-RA-SMT-PP-T/R | |
---|---|
DigiKey Part Number | 2057-MUSB-B5-S-RA-SMT-PP-T/RTR-ND - Tape & Reel (TR) 2057-MUSB-B5-S-RA-SMT-PP-T/RCT-ND - Cut Tape (CT) 2057-MUSB-B5-S-RA-SMT-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUSB-B5-S-RA-SMT-PP-T/R |
Description | MINI USB, TYPE B, RIGHT ANGLE, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.59900 | $5.99 |
25 | $0.56120 | $14.03 |
50 | $0.53480 | $26.74 |
100 | $0.50910 | $50.91 |
250 | $0.47712 | $119.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.45432 | $227.16 |
1,000 | $0.43261 | $432.61 |
1,500 | $0.42039 | $630.58 |
2,500 | $0.40551 | $1,013.77 |
3,500 | $0.39600 | $1,386.00 |
5,000 | $0.38615 | $1,930.75 |
12,500 | $0.36199 | $4,524.88 |
25,000 | $0.34472 | $8,618.00 |