MMI-BR1-45-G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-BR1-45-G-T

DigiKey Part Number
2057-MMI-BR1-45-G-T-ND
Manufacturer
Manufacturer Product Number
MMI-BR1-45-G-T
Description
BEND RELIEF GRAY 4.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief 1 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
Push Pull Connectors Size 1, Plug
Shell Size - Insert
1
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.99000$3.99
10$3.38400$33.84
25$3.17280$79.32
50$3.02120$151.06
100$2.87660$287.66
300$2.66197$798.59
500$2.56774$1,283.87
1,000$2.44520$2,445.20
2,500$2.29222$5,730.55
Manufacturers Standard Package