
DML-24-A-V-T-SMT-BL-PP-T/R | |
---|---|
DigiKey Part Number | 2057-DML-24-A-V-T-SMT-BL-PP-T/RTR-ND - Tape & Reel (TR) 2057-DML-24-A-V-T-SMT-BL-PP-T/RCT-ND - Cut Tape (CT) 2057-DML-24-A-V-T-SMT-BL-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML-24-A-V-T-SMT-BL-PP-T/R |
Description | CONN HEADER SMD 24POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.53000 | $7.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,100 | $4.14939 | $21,161.89 |