
15SH-A-10-TS-SMT-T/R | |
---|---|
DigiKey Part Number | 2057-15SH-A-10-TS-SMT-T/RTR-ND - Tape & Reel (TR) 2057-15SH-A-10-TS-SMT-T/RCT-ND - Cut Tape (CT) 2057-15SH-A-10-TS-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15SH-A-10-TS-SMT-T/R |
Description | CONN HEADER SMD 10POS 1.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.7A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
10 | $0.98800 | $9.88 |
100 | $0.83970 | $83.97 |
500 | $0.74944 | $374.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.71365 | $713.65 |
2,000 | $0.67959 | $1,359.18 |
3,000 | $0.66042 | $1,981.26 |
5,000 | $0.63705 | $3,185.25 |
7,000 | $0.62211 | $4,354.77 |
10,000 | $0.60666 | $6,066.60 |
25,000 | $0.56872 | $14,218.00 |