08CH-A-08-IDC is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: $1.43000
Datasheet
08CH-A-08-IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08CH-A-08-IDC

DigiKey Part Number
2057-08CH-A-08-IDC-ND
Manufacturer
Manufacturer Product Number
08CH-A-08-IDC
Description
WIRE TO BOARD CRIMP HOUSING 8P
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 32-36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.031" (0.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Friction Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
32-36 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes