
5651 | |
---|---|
DigiKey Part Number | 1528-5651-ND |
Manufacturer | |
Manufacturer Product Number | 5651 |
Description | SCOUTMAKES FM RADIO BOARD - STEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RDA5807 FM Receiver RF Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | RF | |
Function | FM Receiver | |
Utilized IC / Part | RDA5807 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Qwiic, STEMMA QT | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.62000 | $43.62 |