
51748-0750C-012 | |
---|---|
DigiKey Part Number | 4294-51748-0750C-012TR-ND - Tape & Reel (TR) 4294-51748-0750C-012CT-ND - Cut Tape (CT) 4294-51748-0750C-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51748-0750C-012 |
Description | 75P, 0.5MM M.2 CONN. H=8.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.18500 | $11.85 |
25 | $1.11040 | $27.76 |
50 | $1.05700 | $52.85 |
100 | $1.00640 | $100.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $0.92117 | $322.41 |
700 | $0.87719 | $614.03 |
1,050 | $0.85243 | $895.05 |
1,750 | $0.82224 | $1,438.92 |
2,450 | $0.80296 | $1,967.25 |
3,500 | $0.78301 | $2,740.53 |
8,750 | $0.73402 | $6,422.68 |
17,500 | $0.69902 | $12,232.85 |