
50247-008H0H0-001 | |
---|---|
DigiKey Part Number | 4294-50247-008H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50247-008H0H0-001 |
Description | 8P, 1.0MM WTB HOUSING WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Tin 28-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.09900 | $0.99 |
25 | $0.09320 | $2.33 |
50 | $0.08880 | $4.44 |
100 | $0.08470 | $8.47 |
250 | $0.07932 | $19.83 |
500 | $0.07556 | $37.78 |
1,000 | $0.07194 | $71.94 |
3,000 | $0.06656 | $199.68 |