


ASV-48.000MHZ-E-T | |
---|---|
DigiKey Part Number | 535-10086-2-ND - Tape & Reel (TR) 535-10086-1-ND - Cut Tape (CT) 535-10086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-48.000MHZ-E-T |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-48.000MHZ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.52800 | $15.28 |
50 | $1.39420 | $69.71 |
100 | $1.35990 | $135.99 |
500 | $1.25460 | $627.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22709 | $1,227.09 |
2,000 | $1.19872 | $2,397.44 |
3,000 | $1.18903 | $3,567.09 |
5,000 | $1.15267 | $5,763.35 |
7,000 | $1.12935 | $7,905.45 |
10,000 | $1.10515 | $11,051.50 |