


ASTX-H12-12.000MHZ-I25-T | |
---|---|
DigiKey Part Number | 535-ASTX-H12-12.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H12-12.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H12-12.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-12.000MHZ-I25-T |
Description | XTAL OSC TCXO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-12.000MHZ-I25-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.93000 | $6.93 |
10 | $6.02400 | $60.24 |
50 | $5.46020 | $273.01 |
100 | $5.23460 | $523.46 |
500 | $4.74656 | $2,373.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.55093 | $4,550.93 |
2,000 | $4.36354 | $8,727.08 |
3,000 | $4.25764 | $12,772.92 |