

ASPI-0704S-101M-T | |
---|---|
DigiKey Part Number | 535-ASPI-0704S-101M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-101M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-101M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-101M-T |
Description | FIXED IND 100UH 600MA 610MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 600 mA 610mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-101M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 610mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.15400 | $11.54 |
100 | $0.94930 | $94.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.78088 | $780.88 |
2,000 | $0.68754 | $1,375.08 |
3,000 | $0.68484 | $2,054.52 |
5,000 | $0.68152 | $3,407.60 |
7,000 | $0.66245 | $4,637.15 |
10,000 | $0.65568 | $6,556.80 |