ASFLMB-30.000MHZ-LR-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 0
Unit Price: $6.59000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.35000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $9.88000
Datasheet
ASFLMB5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFLMB5 Series
Abracon: Who We Are Today

ASFLMB-30.000MHZ-LR-T

DigiKey Part Number
535-10996-2-ND - Tape & Reel (TR)
535-10996-1-ND - Cut Tape (CT)
535-10996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-30.000MHZ-LR-T
Description
MEMS OSC XO 30.0000MHZ LVCMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-30.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
30 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.89595$2,895.95
Manufacturers Standard Package