


ASFL3-33.333MHZ-EK-T | |
---|---|
DigiKey Part Number | 535-ASFL3-33.333MHZ-EK-TTR-ND - Tape & Reel (TR) 535-ASFL3-33.333MHZ-EK-TCT-ND - Cut Tape (CT) 535-ASFL3-33.333MHZ-EK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL3-33.333MHZ-EK-T |
Description | XTAL OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL3-33.333MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.36300 | $23.63 |
50 | $2.14200 | $107.10 |
100 | $2.05350 | $205.35 |
500 | $1.86160 | $930.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45622 | $1,456.22 |